ZF Illuminated Push Button Switch, Latching, Panel Mount, 20.2mm Cutout, SPST, Green LED, 125V ac, IP65
- RS Stock No.:
- 706-4076
- Mfr. Part No.:
- KFB2AEA2GBB
- Manufacturer:
- ZF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 706-4076
- Mfr. Part No.:
- KFB2AEA2GBB
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 20.2mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | SPST | |
| Voltage Rating | 125V ac | |
| Push Button Style | Round | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Contact Material | Silver Alloy | |
| Manufacturer Part No. | KFB2AEA2GBB | |
| Case Colour | Black | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 20.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration SPST | ||
Voltage Rating 125V ac | ||
Push Button Style Round | ||
LED Colour Green | ||
IP Rating IP65 | ||
Contact Current Rating 6 A @ 250 V ac | ||
Contact Material Silver Alloy | ||
Manufacturer Part No. KFB2AEA2GBB | ||
Case Colour Black | ||
Terminal Type Tab | ||
Related links
- ZF Illuminated Push Button Switch Panel Mount SPST 125V ac, IP65
- ZF Push Button Switch Panel Mount DPST IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST IP65
- Bulgin MPI005 Series Illuminated Push Button Switch Panel SPST IP65, 24 V dc
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP65, 48 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO 1116516 Series Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
