RS PRO Illuminated Push Button Switch, Latching, Panel, 12 mm Cutout, SPST, Green LED, IP40, 36 V dc
- RS Stock No.:
- 111-6514
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€17.71
(exc. VAT)
€21.78
(inc. VAT)
In Stock
- 191 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.71 | - |
| 10 - 24 | €16.81 | 5% |
| 25 - 49 | €15.98 | 9% |
| 50 - 99 | €15.16 | 14% |
| 100 + | €14.40 | 18% |
*price indicative
- RS Stock No.:
- 111-6514
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Off-On | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP40 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Off-On | ||
Standards/Approvals RoHS | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- TW
RS PRO Single Pole Single Throw (SPST) Latching Green LED Push Button Switch, IP65, IP67, 12 mm (Dia.), Panel Mounting, 12 V AC/DC
Use this switch from RS PRO to keep your panels and machines functioning, even in harsh indoor and outdoor environments. It has an impact resistance rating of IK08, which means it's vandal-proof. This makes it well-suited for installation in busy public areas.
Thanks to its stainless steel construction, the switch is highly durable. For maximum conductivity, it also has silver alloy contacts. The green LED ring makes it easy to see when it's running.
This type of switch is useful on a wide range of devices, including security keypads, ticket machines and signal-controlled pedestrian crossings. It's commonly used by vending machine manufacturers, local government maintenance departments and transport companies.
Features and Benefits
Related links
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
