Bulgin Connector, 4 Contacts, Cable Mount, Plug, Male, IP68, EXP Series

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
708-0924
Mfr. Part No.:
EXP-0921/04/P
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw Down

IP Rating

IP68

Current Rating

18A

Series

EXP

Body Orientation

Straight

Voltage Rating

600 V ac/dc

Shell Size

46mm

Mating Type

Threaded

Housing Material

PET

Strain Relief

Yes

Contact Plating

Nickel

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Contact Material

Brass