Duracell Duracell Recharge Ultra NiMH Rechargeable AAA Battery, 800 mAh, 1.2 V
- RS Stock No.:
- 708-2361
- Mfr. Part No.:
- HR03 P4 PRE RS
- Manufacturer:
- Duracell
Subtotal (1 pack of 4 units)*
€25.01
(exc. VAT)
€30.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.01 | €6.253 |
*price indicative
- RS Stock No.:
- 708-2361
- Mfr. Part No.:
- HR03 P4 PRE RS
- Manufacturer:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Product Type | Rechargeable AAA Battery | |
| Battery Capacity | 800mAh | |
| Series | Duracell Recharge Ultra | |
| Nominal Voltage | 1.2V | |
| Chemistry | NiMH | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| IEC Code | HR3 | |
| Termination Type | Standard | |
| Battery Size | AAA | |
| Standards/Approvals | IEC | |
| Height | 44.5mm | |
| Weight | 12.8g | |
| Diameter | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Product Type Rechargeable AAA Battery | ||
Battery Capacity 800mAh | ||
Series Duracell Recharge Ultra | ||
Nominal Voltage 1.2V | ||
Chemistry NiMH | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
IEC Code HR3 | ||
Termination Type Standard | ||
Battery Size AAA | ||
Standards/Approvals IEC | ||
Height 44.5mm | ||
Weight 12.8g | ||
Diameter 10.5mm | ||
RoHS Status: Exempt
Duracell Recharge Ultra Series Rechargeable AAA Battery, 800mAh Rated Capacity, 1.2V Nominal Voltage - HR03 P4 PRE RS
This rechargeable AAA battery provides reusable power for a range of portable devices, operating between -10°C and 50°C. It uses a nickel-metal hydride chemical system and is supplied pre-charged for immediate use. The cell is designated to the IEC HR3 code and delivers a nominal voltage of 1.2V suitable for common low-voltage consumer electronics.
Features and Benefits:
• 800mAh rated capacity for extended run times
• NiMH chemistry enabling multiple recharge cycles
• 1.2V nominal voltage supporting standard AAA device operation
• Pressure-release resettable vent for safe overpressure handling
• Low impedance of 30 milliohm @ 1kHz for stable current delivery
• NiMH chemistry enabling multiple recharge cycles
• 1.2V nominal voltage supporting standard AAA device operation
• Pressure-release resettable vent for safe overpressure handling
• Low impedance of 30 milliohm @ 1kHz for stable current delivery
Applications
• Suitable for wireless mice with long operational sessions
• Ideal for gaming controllers requiring sustained power
• Used for digital cameras to capture multiple pictures
• Can be used in childrens toys that accept AAA cells
• Suitable for general household remotes and portable gadgets
• Ideal for gaming controllers requiring sustained power
• Used for digital cameras to capture multiple pictures
• Can be used in childrens toys that accept AAA cells
• Suitable for general household remotes and portable gadgets
What storage conditions preserve cell performance?
Store cells between 5°C and 30°C to limit self-discharge and maintain capacity.
How does operating temperature affect performance?
The cell functions across -10°C to 50°C
extreme cold reduces available capacity while high temperatures increase self-discharge.
What safety mechanism prevents pressure-related failures?
A resettable vent releases internal pressure when thresholds are exceeded and then reseals for continued use.
What electrical characteristic supports high-drain usage?
Typical impedance measures 30 milliohm @ 1kHz, which helps sustain current delivery under load.
What physical attributes assist device compatibility?
The cell conforms to the IEC HR3 AAA designation with a diameter of 10.5mm and height of 44.5mm.
Related links
- Duracell NiMH Rechargeable AAA Battery 1.2 V
- Duracell Duracell Recharge Ultra AA NiMH Rechargeable AA Battery 1.2 V - Pack of 4
- Varta 56813 NiMH Rechargeable AAA Battery 1.2 V
- Eneloop BK NiMH Rechargeable AAA Battery 1.2 V
- Varta 56703 NiMH Rechargeable AAA Battery 1.2 V
- Energizer Extreme Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- RS PRO Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Ansmann Ansmann MaxE Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
