Texas Instruments CC110 CC110 RF Transceiver Evaluation Kit 868 → 915MHz CC1101EMK868-915
- RS Stock No.:
- 709-4358
- Mfr. Part No.:
- CC1101EMK868-915
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€89.32
(exc. VAT)
€109.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €89.32 |
*price indicative
- RS Stock No.:
- 709-4358
- Mfr. Part No.:
- CC1101EMK868-915
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| RF Technology | RF Transceiver | |
| Kit Classification | Evaluation Kit | |
| Featured Device | CC110 | |
| Frequency | 868 → 915MHz | |
| Kit Name | CC110 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
RF Technology RF Transceiver | ||
Kit Classification Evaluation Kit | ||
Featured Device CC110 | ||
Frequency 868 → 915MHz | ||
Kit Name CC110 | ||
Related links
- Nordic Semiconductor nRF905 Evaluation Kit nRF905 RF Transceiver Evaluation Kit for Digital Signal Processing and
- Texas Instruments RF Development Kit CC1120 RF Transceiver Evaluation Kit for CC1120 470 MHz CC1120EMK-420-470
- STMicroelectronics Evaluation Board SPSGRF-868 RF Transceiver Evaluation Board for SPSGRF-868 868 MHz X-NUCLEO-IDS01A4
- Silicon Labs EZRadio Si4455 RF Transceiver Demonstration Kit 915MHz EZR-LEDK2W-915
- Silicon Labs EZRadio Si4010, Si4355 RF Transceiver Demonstration Kit 915MHz EZR-LEDK1W-915
- onsemi Evaluation Kit ASK and FSK Transceiver Evaluation Board AXM0F343-64-868-1-GEVK
- Wurth Elektronik EV-Kit Thebe-II incl. ext. antenna Thebe-II Evaluation Kit for Thebe-II Evaluation Kit 868 MHz
- Wurth Elektronik EV-Kit Tarvos-III incl. ext. antenna Tarvos-III Evaluation Kit for Tarvos-III Evaluation Kit 868 MHz
