Texas Instruments RF Development Kit CC1120 RF Transceiver Evaluation Kit for CC1120 470 MHz CC1120EMK-420-470
- RS Stock No.:
- 265-9752
- Mfr. Part No.:
- CC1120EMK-420-470
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€162.07
(exc. VAT)
€199.35
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €162.07 |
*price indicative
- RS Stock No.:
- 265-9752
- Mfr. Part No.:
- CC1120EMK-420-470
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| RF Technology | RF Transceiver | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Technology | RF IC | |
| For Use With | CC1120 | |
| Featured Device | CC1120 | |
| Kit Name | RF Development Kit | |
| Maximum Frequency | 470MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
RF Technology RF Transceiver | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Technology RF IC | ||
For Use With CC1120 | ||
Featured Device CC1120 | ||
Kit Name RF Development Kit | ||
Maximum Frequency 470MHz | ||
Standards/Approvals No | ||
Related links
- Texas Instruments SmartRF Transceiver Evaluation Board CC1101, CC2500 RF Transceiver Evaluation Board for Low-Power RF
- Texas Instruments RF Development Kit IWR6843 RADAR Evaluation Kit for IWR6843 60 → 64GHz IWR6843ISK-ODS
- Texas Instruments RF Development Kit AWR1443 RADAR Evaluation Board for AWR1443 81 GHz AWR1443BOOST
- Texas Instruments RF Development Kit AWR1642 RADAR Evaluation Board for AWR1642 76 → 81GHz AWR1642BOOST
- Texas Instruments CC1120-CC1190 BoosterPack Module RF Transceiver Evaluation Board BOOSTXL-CC1120-90
- Texas Instruments LMH5401 RF Development Kit LMH5401 RF Amplifier Evaluation Board, Evaluation
- Texas Instruments CC110 CC110 RF Transceiver Evaluation Kit 868 → 915MHz CC1101EMK868-915
- Texas Instruments RF Development Kit TRF37D73 RF Amplifier Development Kit for TRF37D73 6 GHz TRF37D73EVM
