TE Connectivity Circular Connector, 19 Contacts, Panel Mount, Standard Connector, Socket, Male, CPC Series
- RS Stock No.:
- 709-9767
- Mfr. Part No.:
- 211771-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€12.28
(exc. VAT)
€15.10
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 04 May 2026
- Plus 30 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.28 |
| 10 + | €11.66 |
*price indicative
- RS Stock No.:
- 709-9767
- Mfr. Part No.:
- 211771-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 19 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Series | CPC | |
| Orientation | Straight | |
| Voltage | 250.0V | |
| Coding | A | |
| Termination Type | Crimp | |
| Shell Size | 23 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Keyed | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Glass Filled Polymer, Nylon | |
| Standards/Approvals | No | |
| Pole Format | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 19 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Series CPC | ||
Orientation Straight | ||
Voltage 250.0V | ||
Coding A | ||
Termination Type Crimp | ||
Shell Size 23 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Keyed | ||
Maximum Operating Temperature 105°C | ||
Housing Material Glass Filled Polymer, Nylon | ||
Standards/Approvals No | ||
Pole Format 19 | ||
TE Connectivity Series 1 CPC Connectors, Standard Sex Receptacles
Series 1 standard sex CPC circular plastic connectors with threaded couplings and black thermoplastic housings with keying for accurate alignment and square flanges for panel mounting. The square flanges of these standard sex CPC connectors have 4 x mounting holes or threaded inserts (see stock number 719-9302).
Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.
Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Circular Connector Panel Mount Socket CPC Series
- TE Connectivity Circular Connector Panel Mount Socket CPC Series
- TE Connectivity Circular Connector Panel Mount Socket CPC Series
- TE Connectivity Circular Connector Panel Mount Socket CPC Series
- TE Connectivity Circular Connector Panel Mount Socket CPC Series
- TE Connectivity Circular Connector Panel Mount Socket CPC Series
- TE Connectivity Circular Connector Panel Mount Socket CPC Series
- TE Connectivity Circular Connector Panel Mount Socket CPC Series
