- RS Stock No.:
- 709-9802
- Mfr. Part No.:
- 350389-1
- Manufacturer:
- TE Connectivity
210 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.332
(exc. VAT)
€0.408
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | €0.332 | €3.32 |
200 - 740 | €0.272 | €2.72 |
750 - 2990 | €0.239 | €2.39 |
3000 - 5990 | €0.184 | €1.84 |
6000 + | €0.179 | €1.79 |
*price indicative |
- RS Stock No.:
- 709-9802
- Mfr. Part No.:
- 350389-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Crimp Contacts
For use with .140 MATE-N-LOCK pin and socket housings
Dual locking lances assure optimum contact stability
Brass or phosphor bronze
Brass or phosphor bronze
Note
No insertion tool is recommended for the .140 MATE-AND-LOCK contacts because the contacts handle larger wire sizes
TE Connectivity .140 MATE-N-LOCK Housings
Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Commercial MATE-N-LOK Connector Housing |
Series | Commercial MATE-N-LOK |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 2mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 20AWG |
Contact Material | Brass |
Maximum Wire Size AWG | 14AWG |
Maximum Contact Resistance | 4mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 709-9802
- Mfr. Part No.:
- 350389-1
- Manufacturer:
- TE Connectivity