Sylvania 500 W Linear Halogen Lamp R7s, Linear, 120 V ac, 12mm
- RS Stock No.:
- 711-7095
- Mfr. Part No.:
- 21619
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 711-7095
- Mfr. Part No.:
- 21619
- Manufacturer:
- Sylvania
RS PRO Twin Head Telescopic Floodlight
RS PRO portable enclosed floodlight for temporary site use, accepting 300W or 500W linear tungsten-halogen lamps.
This RS PRO portable halogen work light / floodlight comes with an extending pole and fold up legs, so you can set it to direct light exactly where you want it making this light ideal for lighting areas in a range of applications.
Tripod mounted site lights are a versatile way of lighting an environment. You can easily adjust the height and angle of the light. Tripods have the added benefit of being easy to move and fold down or dismantle. Floodlights are normally mounted on stands and can light large environments. Elevating the floodlight also increases the area that can be illuminated.
RS PRO offer a great range of work lights which can be used indoors or outdoors and include halogen and LED with mains powered or rechargeable options. All our work lights are reliable and can be used for various applications to meet all your lighting requirements.
This RS PRO portable halogen work light / floodlight comes with an extending pole and fold up legs, so you can set it to direct light exactly where you want it making this light ideal for lighting areas in a range of applications.
Tripod mounted site lights are a versatile way of lighting an environment. You can easily adjust the height and angle of the light. Tripods have the added benefit of being easy to move and fold down or dismantle. Floodlights are normally mounted on stands and can light large environments. Elevating the floodlight also increases the area that can be illuminated.
RS PRO offer a great range of work lights which can be used indoors or outdoors and include halogen and LED with mains powered or rechargeable options. All our work lights are reliable and can be used for various applications to meet all your lighting requirements.
Features and Benefits:
2 x 400 Watt power work light - strong light from the halogen bulbs
2-stage extending pole and fold up legs
Legs lock out in two positions to increase height or assist stability
Wire storage on pole
Supplied with a EU Plug
Electric shock protection class: Ⅰ
External light protection class IP54 rated - meaning it is dust and water-resistant
Rated voltage: 220-240V
Power cord: H05RN-F 3G1.0mm2 / H07RN-F 3G1.5mm2 & F3G1.0mm2
Halogen two lamps R7s (400W) 118mm, are not Included
2-stage extending pole and fold up legs
Legs lock out in two positions to increase height or assist stability
Wire storage on pole
Supplied with a EU Plug
Electric shock protection class: Ⅰ
External light protection class IP54 rated - meaning it is dust and water-resistant
Rated voltage: 220-240V
Power cord: H05RN-F 3G1.0mm2 / H07RN-F 3G1.5mm2 & F3G1.0mm2
Halogen two lamps R7s (400W) 118mm, are not Included
Typical Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with many on stands allowing them to be moved where required. Depending on the environment and work being carried out, you may need either a corded work light or a portable rechargeable work light. They are used in a range of applications including:
Construction
DIY
Refurbishment
Garages
Work sites
Construction
DIY
Refurbishment
Garages
Work sites
FAQs
Is this battery operated or mains?
This halogen work light is mains operated and comes with an EU plug.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Is this battery operated or mains?
This halogen work light is mains operated and comes with an EU plug.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Attribute | Value |
---|---|
Wattage | 500 W |
Lamp Shape | Linear |
Lamp Base | R7s |
Voltage Rating | 120 V ac |
Life Hours | 2000h |
Length | 118 mm |
Diameter | 12mm |
Luminosity | 8750 lm |
- COO (Country of Origin):
- CN