TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s)
- RS Stock No.:
- 712-2400
- Mfr. Part No.:
- 917780-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-2400
- Mfr. Part No.:
- 917780-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Signal Double Lock | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 3A | |
| Voltage Rating | 50 V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Signal Double Lock | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 3A | ||
Voltage Rating 50 V ac/dc | ||
- COO (Country of Origin):
- KR
Related links
- TE Connectivity Signal Double Lock Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Female Crimp Terminal 22AWG Max
- TE Connectivity Signal Double Lock Series Male Crimp Terminal 22AWG Max
- TE Connectivity Signal Double Lock Series Female Crimp Terminal 22 AWG Max
- Molex Mini-Lock Series Vertical Surface Mount PCB Header 2.5mm Pitch Shrouded
