Phoenix Contact PTSM 0.5/2-HH-2.5-THR WH R16 Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 1814841
- RS Stock No.:
- 712-4497
- Mfr. Part No.:
- 1814841
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
€2.00
(exc. VAT)
€2.45
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.40 | €2.00 |
| 50 - 95 | €0.392 | €1.96 |
| 100 - 245 | €0.38 | €1.90 |
| 250 - 995 | €0.37 | €1.85 |
| 1000 + | €0.36 | €1.80 |
*price indicative
- RS Stock No.:
- 712-4497
- Mfr. Part No.:
- 1814841
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Orientation | Right Angle | |
| Colour | White | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Length | 7.5mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CSA, cULus, CHINA RoHS | |
| Width | 6.7mm | |
| Series | PTSM 0.5/2-HH-2.5-THR WH R16 | |
| Depth | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Orientation Right Angle | ||
Colour White | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Length 7.5mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CSA, cULus, CHINA RoHS | ||
Width 6.7mm | ||
Series PTSM 0.5/2-HH-2.5-THR WH R16 | ||
Depth 7mm | ||
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Block Headers
Professional 2.5 mm pitch headers from the PTSM series which provide compact and reliable connections where space limitations is an issue.
2.5 mm Pitch
Board to Board
Through Hole
Various positions available
White
Related links
- Phoenix Contact PTSM 0.5/5-HH-2.5-THR WH R32 Series Pluggable Terminal Block 2.5 mm Pitch 1814870
- Phoenix Contact PTSM 0.5/ 6-HH-2.5-THR WH R32 Series Pluggable Terminal Block 2.5 mm Pitch 1814883
- Phoenix Contact PTSM 0.5/2-2.5-V THR R44 Series PCB Terminal Block 2.5 mm Pitch 1770953
- Phoenix Contact PTSM 0.5/2-P-2.5 WH Series Pluggable Terminal Block 2.5 mm Pitch 1704853
- Phoenix Contact PTSM 0.5/2-2.5-H THR R24 Series PCB Terminal Block 2.5 mm Pitch 1770885
- Phoenix Contact PTSM 0.5/8-2.5-V THR WH R44 Series PCB Terminal Block 2.5 mm Pitch 1814621
- Phoenix Contact PTSM 0.5/4-2.5-H THR WH Series PCB Terminal Block 2.5 mm Pitch 1814511
- Phoenix Contact PTSM 0.5/2-P-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1778832
