Testo 174T Kit Temperature Data Logger, USB
- RS Stock No.:
- 712-5468
- Distrelec Article No.:
- 176-46-523
- Mfr. Part No.:
- 0572 0561
- Manufacturer:
- Testo
Subtotal (1 unit)*
€142.50
(exc. VAT)
€175.28
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | €142.50 |
*price indicative
- RS Stock No.:
- 712-5468
- Distrelec Article No.:
- 176-46-523
- Mfr. Part No.:
- 0572 0561
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 174T Kit | |
| Accuracy | ±0.5 °C | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 38mm | |
| Length | 60mm | |
| Height | 18.5mm | |
| Display Type | LCD | |
| Battery Type | CR2032 | |
| Battery Life | 12000h | |
| Number of Readings per Channel | 16000 | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 174T Kit | ||
Accuracy ±0.5 °C | ||
Number of Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 38mm | ||
Length 60mm | ||
Height 18.5mm | ||
Display Type LCD | ||
Battery Type CR2032 | ||
Battery Life 12000h | ||
Number of Readings per Channel 16000 | ||
Alarm Yes | ||
Testo Mini Data Logger For Temperature, 1 Input Channel, LCD Display - 0572 0561
Use this mini data logger from Testo to monitor the temperature of items while in storage or transit. It features a data logger and a USB (universal serial bus) port for ease of connection to a computer, giving you a complete measurement and data management system. The LCD (liquid-crystal display) shows the data clearly for ease of reading. It also notifies you quickly of any alarming rise or drop in temperature so you can react quickly. To configure this device, simply connect it to a computer using the accompanying USB stand and adjust the settings according to the specifications of your application.
Features & Benefits
• ComSoft configuration software for convenient set-up
• Mounting bracket for ease of attachment to a wall
• Long battery life of up to 500 days for an extended service life
• Broad temperature measurement range of -30°C +70°C for use in demanding environments
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
Applications
• Logistics
• Beverage production
• HVAC (heating, ventilation and air conditioning) systems
How frequently does this data logger measure the temperature?
You can set this device to take measurements at any interval between one minute and 24 hours, giving you flexibility.
Related links
- Testo 175-T1 Kit Temperature Data Logger, USB Mini-Port
- Testo 184-T3 Temperature Data Logger, USB
- Testo Temperature Data Logger, USB
- Testo 175-T1 Temperature Data Logger, USB
- Testo 184-T1 Temperature Data Logger, USB
- Testo 174H Kit Temperature & Humidity Data Logger 2 Channel
- Testo Temperature Data Logger USB
- Testo 175-T2 Temperature Data Logger 2 Channel
