Testo 174T Temperature Data Logger, USB, USB
- RS Stock No.:
- 201-2165
- Distrelec Article No.:
- 301-76-762
- Mfr. Part No.:
- 0563 0561
- Manufacturer:
- Testo
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€74.00
(exc. VAT)
€91.02
(inc. VAT)
- RS Stock No.:
- 201-2165
- Distrelec Article No.:
- 301-76-762
- Mfr. Part No.:
- 0563 0561
- Manufacturer:
- Testo
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Model Number | 174T | |
| Data Logger Type | Temperature | |
| Product Type | Data Logger | |
| Interface Type | USB, USB | |
| Number of Channels | 1 | |
| Accuracy | ±0.5 % | |
| Alarm | Yes | |
| Battery Life | 500 days, 500 days | |
| Battery Type | Lithium | |
| Display Type | Digital, Digital | |
| Distrelec Product Id | 30176762 | |
| Hazardous Area Certification | No | |
| IP Rating | IP65, IP65 | |
| Maximum Operating Temperature | 70 °C | |
| Measurement Parameters | Temperature, Temperature | |
| Minimum Operating Temperature | -30 °C | |
| Number of Readings per Channel | 16000 | |
| Power Source | Battery, Battery | |
| Resolution | 0.1 °C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Model Number 174T | ||
Data Logger Type Temperature | ||
Product Type Data Logger | ||
Interface Type USB, USB | ||
Number of Channels 1 | ||
Accuracy ±0.5 % | ||
Alarm Yes | ||
Battery Life 500 days, 500 days | ||
Battery Type Lithium | ||
Display Type Digital, Digital | ||
Distrelec Product Id 30176762 | ||
Hazardous Area Certification No | ||
IP Rating IP65, IP65 | ||
Maximum Operating Temperature 70 °C | ||
Measurement Parameters Temperature, Temperature | ||
Minimum Operating Temperature -30 °C | ||
Number of Readings per Channel 16000 | ||
Power Source Battery, Battery | ||
Resolution 0.1 °C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Testo Temperature Data Logger, NTC Sensor, 1 Input Channel - 174 Series - 0563 0561
Features & Benefits
Applications
How frequently does this data logger measure the temperature?
Related links
- Testo 174T Temperature Data Logger, USB
- Testo 174T Kit Temperature Data Logger, USB
- Testo 175-T3 Temperature Data Logger 2 Channel
- Testo 175-T3 Temperature Data Logger 2 Channel, RSCAL
- Testo 175-T3 Temperature Data Logger 2 Channel, UKAS
- Testo 176-T4 Temperature Data Logger 4 Channel
- Testo 174 T MINI Temperature Data Logger RSCAL
- Testo 176-H2 Temperature & Humidity Data Logger 2 Channel

