- RS Stock No.:
- 713-0990
- Mfr. Part No.:
- 1055692-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 713-0990
- Mfr. Part No.:
- 1055692-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity OSMT Plug Connectors
4.20 mm fully mated height off PCB
Performance through 6 GHz
Performance through 6 GHz
OSMT Series Connectors
The OSMT Interconnect System is ideal for surface mount applications in telecommunications. GPS, consumer and automotive electronics. A microstrip mounting pattern and plug receptacle design ensure reliable grounding and PCB retention characteristics.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 713-0990
- Mfr. Part No.:
- 1055692-1
- Manufacturer:
- TE Connectivity