- RS Stock No.:
- 713-1038
- Mfr. Part No.:
- 1054426-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 713-1038
- Mfr. Part No.:
- 1054426-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity SMA Adapters with Passivate Finish
A range of In-Series SMA adapters with a passivated stainless steel finish.
SMA adapter stock number 713-1022 is jack to jack rear bulkhead feed through with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2590 is jack to jack rear bulkhead feed through with a PTFE fluorocarbon dielectric and hermetic sealing
SMA adapter stock number 713-1029 is jack to jack front and rear bulkhead feed through with a fluoropolymer dielectric
SMA adapter stock number 713-1031 is a jack to plug right angle adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 713-1038 is a jack to plug connector saver adapter with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2594 is a right angle plug to plug adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 745-5075 is a plug to plug adapter with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 713-1022 is jack to jack rear bulkhead feed through with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2590 is jack to jack rear bulkhead feed through with a PTFE fluorocarbon dielectric and hermetic sealing
SMA adapter stock number 713-1029 is jack to jack front and rear bulkhead feed through with a fluoropolymer dielectric
SMA adapter stock number 713-1031 is a jack to plug right angle adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 713-1038 is a jack to plug connector saver adapter with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2594 is a right angle plug to plug adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 745-5075 is a plug to plug adapter with epoxy captivation and a TFE fluorocarbon dielectric
Supplied with
Silicone rubber seal, lock washer and jam nut
TE Connectivity SMA Passivated Finish
Specifications
Attribute | Value |
---|---|
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 18GHz |
Contact Plating | Gold |
Length | 18.3mm |
Contact Material | Beryllium Copper |
- RS Stock No.:
- 713-1038
- Mfr. Part No.:
- 1054426-1
- Manufacturer:
- TE Connectivity