Amphenol FCI Rib-Cage Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 714-2451
- Mfr. Part No.:
- 87024-615LF
- Manufacturer:
- Amphenol FCI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-2451
- Mfr. Part No.:
- 87024-615LF
- Manufacturer:
- Amphenol FCI
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Voltage Rating | 800 V ac | |
| Series | Rib-Cage | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1A | ||
Voltage Rating 800 V ac | ||
Series Rib-Cage | ||
Contact Material Phosphor Bronze | ||
Related links
- Amphenol FCI Rib-Cage Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded
- Preci-Dip 853 Series Right Angle Surface Mount PCB Socket 2-Row Solder Termination
- TE Connectivity AMPMODU System 50 Series Straight Surface Mount PCB Socket 2-Row Solder
- HARTING Har-Flex Series Straight Surface Mount PCB Header 2-Row Solder Termination
- TE Connectivity Micro-MaTch Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose FX2 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec CLP Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- JAE Straight Through Hole Mount PCB Socket 2-Row Solder Termination
