Hirose FX2 Series Straight Through Hole Mount PCB Socket, 52-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 729-3836
- Mfr. Part No.:
- FX2CA2-52S-1.27DSAL(71)
- Manufacturer:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-3836
- Mfr. Part No.:
- FX2CA2-52S-1.27DSAL(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 52 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 125 V ac | |
| Series | FX2 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 52 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 125 V ac | ||
Series FX2 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
Related links
- Hirose FX2 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose FX2 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose FX2 Series Straight Through Hole PCB Header 1.27mm Pitch, 2 Row(s)
- Hirose FX2 Series Straight Through Hole PCB Header 1.27mm Pitch, 2 Row(s)
- Hirose FX2 Series Straight Through Hole PCB Header 1.27mm Pitch, 2 Row(s)
- Hirose FX2 Series Straight Through Hole PCB Header 1.27mm Pitch, 2 Row(s)
- Hirose FX2 Series Straight Through Hole PCB Header 1.27mm Pitch Shrouded
