Mueller Electric Crocodile Clip, Copper Contact, 20A, Red
- RS Stock No.:
- 714-8269
- Mfr. Part No.:
- BU-40C-2
- Manufacturer:
- Mueller Electric
27 Within 1 working day(s) (IE stock)
305 Within 2 working day(s) (EU stock)
Price Each
€2.67
(exc. VAT)
€3.28
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €2.67 |
10 - 24 | €2.48 |
25 - 49 | €2.27 |
50 + | €2.08 |
- RS Stock No.:
- 714-8269
- Mfr. Part No.:
- BU-40C-2
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
Product Details
Mueller Micro Plier-Type Battery Clip
The Mueller red micro plier-type battery clip is an PVC insulated clamp. This battery clip is made from solid copper and the length of this plier type battery clip is 58mm with a 19mm maximum jaw opening.
Features and Benefits
Current rating of 20A
Solder or crimp connection
Solder or crimp connection
Applications
Automobiles
Electrical circuits
Electrical circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Jaw Opening | 19mm |
Contact Material | Copper |
Insulated | Yes |
Colour | Red |
Insulation Material | PVC |