Mueller Electric, Red Crocodile Clip, Copper Contact, 200A Insulated
- RS Stock No.:
- 888-4803
- Distrelec Article No.:
- 301-33-525
- Mfr. Part No.:
- BU-X15400-2
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- Plus 186 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.90 |
| 10 - 49 | €8.46 |
| 50 - 99 | €8.02 |
| 100 - 199 | €7.57 |
| 200 + | €7.13 |
*price indicative
- RS Stock No.:
- 888-4803
- Distrelec Article No.:
- 301-33-525
- Mfr. Part No.:
- BU-X15400-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 38mm | |
| Contact Material | Copper | |
| Current | 200A | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 38mm | ||
Contact Material Copper | ||
Current 200A | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polyethylene | ||
Standards/Approvals RoHS | ||
Mueller Epoxy Coated Battery Clip
Premium range of heavy duty epoxy coated battery clips from Mueller are a reliable clips which can be used in a wide variety of battery charging applications. Boasting a 38.1 mm maximum jaw capacity, which can lock onto both top & side mounted battery terminals.
Steel epoxy coated clip with copper plated jaws
200A rated
Available in both standard black or red
Note
RoHS Compliant
Related links
- Mueller Electric Copper Contact, 200A Insulated
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
- Mueller Electric Copper Contact, 75A Insulated
- Mueller Electric Copper Contact, 300A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 20A Insulated
- Mueller Electric Copper Contact, 400A Insulated
