- RS Stock No.:
- 716-4782
- Mfr. Part No.:
- 31_716-50-0-1/003_-E
- Manufacturer:
- Huber+Suhner
1 In stock for delivery within 2 working days
Added
Price Each
€160.16
(exc. VAT)
€197.00
(inc. VAT)
Units | Per unit |
1 - 9 | €160.16 |
10 - 24 | €144.14 |
25 + | €128.13 |
- RS Stock No.:
- 716-4782
- Mfr. Part No.:
- 31_716-50-0-1/003_-E
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
Huber+Suhner 50 Ohm 7/16 RF Coaxial Adapters
Standards
Interface to IEC 61169-4_CECC 22190_DIN 47223_VG 95250
Prescision Interface to Series 7/16-precision - SUHNER-716
Prescision Interface to Series 7/16-precision - SUHNER-716
Specifications
Attribute | Value |
---|---|
Adapter Type A | 7/16 |
Adapter Type B | 7/16 |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 7.5GHz |
Polarity | Normal |
Contact Plating | Silver |
Length | 29mm |
Body Plating | White Bronze |
Contact Material | Bronze |
- RS Stock No.:
- 716-4782
- Mfr. Part No.:
- 31_716-50-0-1/003_-E
- Manufacturer:
- Huber+Suhner