Huber+Suhner T 50 Ω RF Adapter 4GHz Female Male

Bulk discount available

Subtotal (1 unit)*

€81.50

(exc. VAT)

€100.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€81.50
10 - 24€73.34
25 +€65.18

*price indicative

RS Stock No.:
716-4827
Distrelec Article No.:
146-02-582
Mfr. Part No.:
45_BNC-50-0-2/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

BNC to BNC Plug to Jack

Product Type

RF Adapter

Converts From Type

BNC

Converts to Type

BNC

Impedance

50Ω

Mount Type

Cable

Orientation

T

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Body Plating

White Bronze

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Coupling Style

Threaded

Cable Type

Coaxial

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Length

38.22mm

Huber+Suhner BNC RF Coaxial Adapters


A range of 50 and 75 Ohm BNC RF coaxial adapters with a variety of configurations including BNC plug to BNC plug, BNC jack to BNC jack and BNC plug to BNC jack with straight, elbow and 'T' orientations and bulkhead mount options. Stock number 716-4776 is a BNC T adapter with a jack-jack-plug configuration, stock number 716-4827 is an asymmetric BNC T adapter with a plug-jack-jack configuration. These BNC series RF coaxial adapters include a BNC jack to BNC jack adapter for insulated mounting (stock number 716-4836).

Huber+Suhner


Standards

Interface to IEC 61169-8_MIL-STD-348A/301_CECC 22120
Interface to IEC 60169-8_MIL-STD-348A/301_CECC 22120 (stock number 716-4748)

Related links