Huber+Suhner T 50 Ω Coaxial Adapter 11GHz Male Female
- RS Stock No.:
- 283-3902
- Distrelec Article No.:
- 302-42-848
- Mfr. Part No.:
- 43_TNC-50-0-1/133_NE
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€94.22
(exc. VAT)
€115.89
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.22 |
*price indicative
- RS Stock No.:
- 283-3902
- Distrelec Article No.:
- 302-42-848
- Mfr. Part No.:
- 43_TNC-50-0-1/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | Coaxial Plug to Coaxial Plug | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Coaxial | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Orientation | T | |
| Polarity | Normal | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Contact Material | Brass, Copper Beryllium | |
| Series | 43_TNC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type Coaxial Plug to Coaxial Plug | ||
Product Type Coaxial Adapter | ||
Converts From Type Coaxial | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Orientation T | ||
Polarity Normal | ||
Operating Frequency 11GHz | ||
Contact Plating Gold | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Contact Material Brass, Copper Beryllium | ||
Series 43_TNC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Huber & Suhner COAXIAL ADAPTER with 50 ohm impedance and brass body.
Wide range of different configurations
Most common interfaces available
Accurate transitions
Effective and reliable interconnection solutions
Appropriate materials
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner T 50 Ω RF Adapter 11GHz Female Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Male
- Huber+Suhner T 50 Ω RF Adapter 11Hz Female Male
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
