Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- RS Stock No.:
- 716-4892
- Distrelec Article No.:
- 146-02-698
- Mfr. Part No.:
- 33_N-50-0-51/193_NE
- Manufacturer:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
€162.90
(exc. VAT)
€200.37
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €162.90 |
| 10 - 24 | €146.60 |
| 25 + | €130.33 |
*price indicative
- RS Stock No.:
- 716-4892
- Distrelec Article No.:
- 146-02-698
- Mfr. Part No.:
- 33_N-50-0-51/193_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | Adapter N to N Plug to Jack | |
| Converts From Type | N Plug | |
| Converts to Type | N Socket | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 44mm | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type Adapter N to N Plug to Jack | ||
Converts From Type N Plug | ||
Converts to Type N Socket | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 44mm | ||
Contact Material Beryllium Copper Alloy | ||
Huber+Suhner 50 Ohm N Series RF Coaxial Adapters
A range of 50 Ohm N series RF coaxial adapters with a variety of configurations including N plug to N plug, N jack to N jack and N plug to N jack with straight, elbow and T orientations and bulkhead mount options. Stock number 716-4811 is a N series T adapter with a jack-jack-plug configuration. These 50 Ohm N series RF coaxial adapters include N-precision to N-precision adapters for use in test and measurement applications (stock numbers 716-4849, 716-4855, 716-4877 and 716-4892. These N series precision adapters have an interface standard according to IEC 60169-16_MIL-STD-348A/402_CECC 22210.
N Series Huber+Suhner
Standards
Interface to IEC 61169-16_MIL-STD-348A/304_CECC 22210
Precision Interface to IEC 60169-16_MIL-STD-348A/402_CECC 22210
Precision Interface to IEC 60169-16_MIL-STD-348A/402_CECC 22210
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
