- RS Stock No.:
- 718-7252
- Mfr. Part No.:
- 344106-1
- Manufacturer:
- TE Connectivity
267 In stock for delivery within 2 working days
Added
Price Each
€5.40
(exc. VAT)
€6.64
(inc. VAT)
Units | Per unit |
1 - 9 | €5.40 |
10 - 49 | €4.96 |
50 + | €4.59 |
- RS Stock No.:
- 718-7252
- Mfr. Part No.:
- 344106-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Econoseal III 070 Series Connector Housings
Econoseal III 070 series automotive wire connector plug and receptacle style housings. These automotive wire connector housings have discrete cable sealing and a centerline of 4.80mm (apart from stock number 718-7252 which is 5mm). These Econoseal III 070 automotive wire connector housings are made from black nylon, have polarized mating, inertia locking, a lanceless contact system and accept a wire size range of 0.5 to 2mm2
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 3 |
Series | Econoseal III 070 |
Colour | Black |
Height | 36.15mm |
Width | 38.3mm |
Depth | 30.5mm |
Housing Material | Nylon |
- RS Stock No.:
- 718-7252
- Mfr. Part No.:
- 344106-1
- Manufacturer:
- TE Connectivity