TE Connectivity 12 Pole Right Angle Din, Female to Female, Through Hole
- RS Stock No.:
- 718-8425
- Mfr. Part No.:
- 1734021-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-8425
- Mfr. Part No.:
- 1734021-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Gender | Female to Female | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Gender Female to Female | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Related links
- Amphenol Industrial 3A Screw-On, Cable
- Lumberg DIN EN 60529 60 V ac IP40 Cable Male
- TE Connectivity 7.5A Keyed, Through Hole Female
- TE Connectivity 7 250 V IP69 Panel Mount
- TE Connectivity 0.5A Screw, Board Female
- Lumberg 6 Pole Right Angle Din 4A Quick Connect PCB Mount
- TE Connectivity 0.5A Screw, Board Female
- TE Connectivity 1A Keyed, Through Hole Female
