Login / Register to access your benefits
Recently searched

    TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 7 Way, 1 Row

    Bulk discount available

    Subtotal (1 unit)**

    €1.09

    (exc. VAT)

    €1.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    146 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€1.09
    10 - 24€0.97
    25 - 49€0.89
    50 - 99€0.79
    100 +€0.72

    **price indicative

    Packaging Options:
    RS Stock No.:
    718-9646
    Distrelec Article No.:
    302-68-553
    Mfr. Part No.:
    104257-6
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    7

    Number of Rows

    1

    Pitch

    2.54mm

    Gender

    Female

    Series

    AMPMODU MTE

    For Use With

    Centerline Single-Row Connector

    Body Orientation

    Straight

    Length

    17.72mm

    Housing Material

    Thermoplastic

    Related links