TE Connectivity Connector, 4 Contacts, Panel Mount, Socket, Male, CPC Series 1 Series
- RS Stock No.:
- 719-9302
- Mfr. Part No.:
- 208130-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€6.86
(exc. VAT)
€8.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €6.86 |
| 25 - 74 | €6.23 |
| 75 - 199 | €4.97 |
| 200 - 399 | €4.80 |
| 400 + | €4.66 |
*price indicative
- RS Stock No.:
- 719-9302
- Mfr. Part No.:
- 208130-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| Series | CPC Series 1 | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Shell Size | 11 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Series CPC Series 1 | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Shell Size 11 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity Connector Panel Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Socket CPC Series
- TE Connectivity Circular Connector Panel Mount Socket CPC Series
- TE Connectivity Circular Connector Panel Mount Socket CPC Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series
- TE Connectivity Housing Panel Mount Male, CPC Series 3 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series
