TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
720-2118
Distrelec Article No.:
304-58-753
Mfr. Part No.:
61116-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Commercial MATE-N-LOK Connector Housing

Series

Commercial MATE-N-LOK

Current

10A

Minimum Wire Size AWG

24 AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

18 AWG

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts


A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.

TE Connectivity Commercial MATE-N-LOK Range


Note

For use in Commercial Mate-N-Lok housings only

Related links