Molex 35745 Series Male Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

€11.40

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,400 unit(s) ready to ship from another location
  • Plus 12,300 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900€0.114€11.40
1000 - 1900€0.098€9.80
2000 - 4900€0.094€9.40
5000 - 9900€0.09€9.00
10000 +€0.086€8.60

*price indicative

Packaging Options:
RS Stock No.:
720-5861
Distrelec Article No.:
304-57-199
Mfr. Part No.:
35745-0210
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

VersaBlade Connector Housing

Current

15A

Series

35745

Minimum Wire Size AWG

18AWG

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size AWG

14AWG

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
KR

Molex VersaBlade Series Crimp Terminal, 0.85mm² Minimum Wire size, 2mm² Maximum Wire size - 35745-0210


This crimp terminal belongs to the VersaBlade connector category, offering robust performance for wire-to-wire applications. Designed for use with VersaBlade connector housings, it accommodates wire sizes from 14 AWG to 18 AWG, making it suitable for a variety of automation and electrical needs. The terminal ensures reliable connections through its effective crimp termination method.

Features & Benefits


• Made from brass for enhanced durability and conductivity

• Tin plating provides corrosion resistance for longevity

• Designed for easy crimping, ensuring secure connections

• Compatible with multiple wire sizes for versatile use

• Supports a maximum wire insulation diameter of 3.80mm

• Complies with RoHS regulations, promoting environmental safety

Applications


• Used with 35150 VersaBlade hybrid receptacle housing

• Compatible with 35151 VersaBlade hybrid plug housing

• Suitable for assembly in electronic connector components

• Ideal for wiring in automation and electrical projects

What wire sizes can be crimped with this terminal?


This terminal is designed to accommodate wire sizes from 14 AWG to 18 AWG, ensuring flexibility in various applications.

Can this terminal be used with any crimping tool?


It requires specific application tooling designed for crimp terminals, ensuring compatible and secure connections during use.

What materials are used in the construction?


The terminal is made from brass with tin plating, which enhances conductivity and provides resistance to corrosion.

How does the crimp termination method benefit connectivity?


The crimp termination method allows for a strong mechanical connection that enhances conductivity and reliability in electrical applications.

VersaBlade Crimp Terminals, 35745, 35746, 35747 and 35748 Series


Molex VersaBlade Range


Related links