Molex, PanelMate Female Connector Housing, 1.25 mm Pitch, 2 Way, 1 Row Straight

Subtotal (1 pack of 10 units)*

€2.92

(exc. VAT)

€3.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +€0.292€2.92

*price indicative

Packaging Options:
RS Stock No.:
720-6202
Distrelec Article No.:
304-62-521
Mfr. Part No.:
51146-0200
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

2

Number of Rows

1

Pitch

1.25mm

Connector Gender

Female

Mount Type

Cable

For Use With

PanelMate Wire-to-Board Receptacle

Orientation

Straight

Standards/Approvals

No

Length

5.72mm

Series

PanelMate

Width

1.8mm

Housing Material

Polybutylene Terephthalate

PanelMate™ Wire to Board Receptacle Housing - 51146 Series


A range of Series 51146 PanelMate™ wire to board receptacle housings with an ultra low profile of 1.80mm. These wire to board Series 51146 PanelMate receptacle housings have a polarized design and a housing lance and friction lock ensure secure Terminal retention and mating. The Series 51146 PanelMate wire to board housings mate with series 53780 headers, see stock number 720-6438 typically, and are for use with the 50641 series Terminals, see stock number 670-6436 typically.

1.25mm Wire to Board - Molex PanelMate


Related links