- RS Stock No.:
- 720-8961
- Mfr. Part No.:
- ILCC-18-350
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
Alternative
ILS LED Driver, 6 → 48V Output, 18W Output, 350mA Output, Constant Current
€21.80
Each
RS Stock No.: 780-5789
- RS Stock No.:
- 720-8961
- Mfr. Part No.:
- ILCC-18-350
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
18W IP67 Single Output Switching Power Supply
A range of reliable 18W power supplies, from Intelligent LED Solutions, ideal for use as LED drivers. Protected to IP67 these LED drivers are suitable for both indoor and outdoor LED lighting and moving sign applications.
Input voltage: 180-264VAC
Fully encapsulated with IP67
Short circuit, overload, over voltage and over temperature protection
Cooling by free air convection
Pass LPS
100% full load burn-in test
Fully encapsulated with IP67
Short circuit, overload, over voltage and over temperature protection
Cooling by free air convection
Pass LPS
100% full load burn-in test
Note
Suitable for indoor use or outdoor use without direct sunlight exposure.
Specifications
Attribute | Value |
---|---|
Output Voltage | 6 → 48V |
Maximum Output Power | 16.8W |
Output Current | 350mA |
Input Voltage | 180 → 264 V ac, 254 → 370 V dc |
Operation | Constant Current |
AC or DC Input Voltage | ac, dc |
Voltage Rating | 180 → 264 V ac, 254 → 370 V dc |
- RS Stock No.:
- 720-8961
- Mfr. Part No.:
- ILCC-18-350
- Manufacturer:
- Intelligent LED Solutions