Deutsch Crimp Circular Connector Contact, Wire Size 13mm²
- RS Stock No.:
- 724-2434
- Distrelec Article No.:
- 302-64-684
- Mfr. Part No.:
- 0460-204-08141
- Manufacturer:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
€7.18
(exc. VAT)
€8.83
(inc. VAT)
In Stock
- 293 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €7.18 |
| 50 - 99 | €6.84 |
| 100 + | €6.44 |
*price indicative
- RS Stock No.:
- 724-2434
- Distrelec Article No.:
- 302-64-684
- Mfr. Part No.:
- 0460-204-08141
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Circular Connector Contact | |
| Current | 60A | |
| Wire Size | 13mm² | |
| Series | DT | |
| For Use With | Multiplex Connectors J1939 & ISO/CD 11783-2, Deutsch DT Series, HDP Series, DRB Series, DTF Series, DTM Series | |
| Contact Plating | Nickel | |
| Voltage | 60V | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 1Ω | |
| Standards/Approvals | J1939, ISO/CD 11783-2 | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Circular Connector Contact | ||
Current 60A | ||
Wire Size 13mm² | ||
Series DT | ||
For Use With Multiplex Connectors J1939 & ISO/CD 11783-2, Deutsch DT Series, HDP Series, DRB Series, DTF Series, DTM Series | ||
Contact Plating Nickel | ||
Voltage 60V | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 1Ω | ||
Standards/Approvals J1939, ISO/CD 11783-2 | ||
DTHD Series Connector Contacts
From Amphenol, these DTHD Series Connector Contacts are made from nickel plated copper alloy. The DTHD Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Related links
- Deutsch Male Crimp Circular Connector Contact Wire Size 6AWG
- Deutsch Female Crimp Circular Connector Contact, Contact Size 8
- Deutsch 0460 Series Male Crimp Terminal 12 AWG Max
- Deutsch Male Crimp Circular Connector Contact Wire Size 20 → 16 AWG
- Amphenol Industrial, AT60 Male Pin Contact Crimp
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 18AWG
- binder Female Crimp Circular Connector Contact, Wire Size 20AWG
- Hirose Female Crimp Circular Connector Contact, Wire Size 8AWG
