Keysight Technologies for Use with 2000 SERIES, 3000-X Series

Subtotal (1 unit)*

€204.00

(exc. VAT)

€250.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€204.00

*price indicative

RS Stock No.:
725-0555
Distrelec Article No.:
176-23-221
Mfr. Part No.:
N6457A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Soft Carrying Case

For Use With

2000 SERIES, 3000-X Series

Material

Nylon

Standards/Approvals

No

RoHS Status: Not Applicable

Keysight InfiniiVision Series Accessories


A full range of Keysight accessories is available for Keysight InfiniiVision 2000X and 3000X Series oscilloscopes. These range from upgrade and application modules to a carry case ( 725-0555 ) and rackmount kit ( 725-0558 ). A built-in storage compartment beneath the scope handle provides secure, protected storage for physical accessories - so they are ready for use at any time.

Keysight InfiniiVision Series


Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.

Note

Manufacturer’s Warranty

Related links