Keysight Technologies 3000 X Series, 500 MHz Bench Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 280-6601
- Mfr. Part No.:
- MSOX3052A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€15,664.36
(exc. VAT)
€19,267.16
(inc. VAT)
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15,664.36 |
*price indicative
- RS Stock No.:
- 280-6601
- Mfr. Part No.:
- MSOX3052A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 2 | |
| Model Number | MSOX3052A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB, USB 2.0 | |
| Series | 3000 X | |
| Width | 381mm | |
| Height | 204mm | |
| Standards/Approvals | No | |
| Length | 142mm | |
| Maximum Time Base | 50s/div | |
| Rise Time | 700ps | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 1ns/div | |
| Power Source | Mains | |
| Calibrated | RSCAL | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 2 | ||
Model Number MSOX3052A | ||
Oscilloscope Type Bench | ||
Interface Type USB, USB 2.0 | ||
Series 3000 X | ||
Width 381mm | ||
Height 204mm | ||
Standards/Approvals No | ||
Length 142mm | ||
Maximum Time Base 50s/div | ||
Rise Time 700ps | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 1ns/div | ||
Power Source Mains | ||
Calibrated RSCAL | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 3000 X-series mixed signal oscilloscope with 2 analogue plus 16 digital channel.
Easily view your signals on the 8.5-inch WVGA display
Signal detail with 1,000,000 wfms per second update rate
Note
Manufacturers Warranty
Related links
- Keysight Technologies 3000 X Series, 500 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies 3000 X Series UKAS
- Keysight Technologies WaveGen Series RSCAL
- Keysight Technologies 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 3000G X Series RSCAL
- Rohde & Schwarz RTM3000 Series RSCAL
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series RSCAL

