- RS Stock No.:
- 731-9058
- Mfr. Part No.:
- MX44002NF1
- Manufacturer:
- JAE
Temporarily out of stock - back order for despatch 10-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€5.274
(exc. VAT)
€6.487
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €5.274 | €26.37 |
25 - 95 | €4.798 | €23.99 |
100 + | €4.324 | €21.62 |
*price indicative |
- RS Stock No.:
- 731-9058
- Mfr. Part No.:
- MX44002NF1
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
JAE MX44 Series Headers
These JAE MX44 Headers have pins that are individually sealed complementing the individual contact wire seals.
Note
For mating MX44 Socket Housings see stock number 731-9051 typical.
JAE MX44 Series Automotive Connectors
The JAE MX44 series of connectors are compact and waterproof making them suitable for automotive applications.,The compact design of the MX44 has been achieved by using a structure that reduces the volume of the rubber seals by compression. The MX44 rubber seals improve vibration absorption thus giving improved vibration resistance between the contacts and housing. Each contact in the MX44 connector is individually waterproof, thus making them suitable for use in harsh environments as found in engine areas.
The MX44 connector series has a 3.5 mm side pitch in a single row configuration.
Specifications
Attribute | Value |
---|---|
Type | Header |
Number of Contacts | 2 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 3A |
Mounting Type | Through Hole |
Series | MX44 |
Colour | Black |
Termination Method | Solder |
Height | 11.8mm |
Width | 8.2mm |
Depth | 23.3mm |
Housing Material | Glass Fibre Reinforced PBT |
Contact Material | Brass |
Contact Plating | Tin |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 731-9058
- Mfr. Part No.:
- MX44002NF1
- Manufacturer:
- JAE