- RS Stock No.:
- 732-4785
- Mfr. Part No.:
- TMMX 350
- Manufacturer:
- SKF
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each
€71.89
(exc. VAT)
€88.42
(inc. VAT)
Units | Per unit |
1 - 4 | €71.89 |
5 - 9 | €69.66 |
10 + | €67.43 |
- RS Stock No.:
- 732-4785
- Mfr. Part No.:
- TMMX 350
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
SKF Puller Protection Blankets TMMX series
The SKF puller protection blankets, TMMX series, are especially designed to offer extra safety during dismounting bearings or other components. The TMMX series blankets are wrapped around the puller and application after the puller has been placed on the application.
Features & Benefits
Offers extra protection during dismounting jobs
Tough transparent plastic allows monitoring during operation
Suitable for use with many pullers
Specially designed to work with the TMMA series
Tough transparent plastic allows monitoring during operation
Suitable for use with many pullers
Specially designed to work with the TMMA series
Product Application Information
After the puller has been positioned, the blanket is wrapped around the puller and application. The transparency of the plastic allows for monitoring of the process during operation. Although designed to be used with the TMMA series pullers, they are also suitable for use with many other pullers.
Recommended maximum diameter: 350 mm (13.8 in)
Length: 1200 mm (47.2 in)
Width: 580 mm (22.8 in)
Length: 1200 mm (47.2 in)
Width: 580 mm (22.8 in)
Specifications
Attribute | Value |
---|---|
Puller Type | Protection Blanket |
- RS Stock No.:
- 732-4785
- Mfr. Part No.:
- TMMX 350
- Manufacturer:
- SKF