RS PRO Brass Threaded Threaded 2-Way, Ball 40 bar, Ball Valve
- RS Stock No.:
- 733-5151
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€11.68
(exc. VAT)
€14.37
(inc. VAT)
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.68 |
| 5 - 9 | €11.32 |
| 10 + | €10.92 |
*price indicative
- RS Stock No.:
- 733-5151
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | 2-Way, Ball | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/4 in | |
| Outlet Port Size | 1/4 in | |
| Body Material | Brass | |
| Inlet Port Gender | Female/Female | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Female/Female | |
| Handle Material | Polyvinyl Chloride Coated Steel | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | EN 10226-1, DIN 3357, EAC, Factory Mutual, ARGB-KVBG, DIN-DVGW, Australian Gas Association, SVGW, BSI Group, RoHS, PED Directive 2014/68/UE, GOST-R | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type 2-Way, Ball | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/4 in | ||
Outlet Port Size 1/4 in | ||
Body Material Brass | ||
Inlet Port Gender Female/Female | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Female/Female | ||
Handle Material Polyvinyl Chloride Coated Steel | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals EN 10226-1, DIN 3357, EAC, Factory Mutual, ARGB-KVBG, DIN-DVGW, Australian Gas Association, SVGW, BSI Group, RoHS, PED Directive 2014/68/UE, GOST-R | ||
Maximum Operating Pressure 40 bar | ||
- COO (Country of Origin):
- IT
RS PRO Brass High-Pressure Ball Valve 1/4 in BSPP 2 Way
This RS PRO manual ball valve allows you to operate shut-off valves and control the water flow and pressure. The quarter-turn brass valve has an engraved lever handle that indicates whether the valve is open or closed, making it straightforward to use.
To keep the valve in top working condition, it has travel stops on the body to avoid stress at the stem. It also has silicone-free lubricant on the seals to prevent wear on the components and to reduce the risk of leakage. There are no metal-to-metal moving parts, which greatly reduces the risk of abrasion and makes this valve virtually maintenance-free.
As the ball valve can handle high pressures and high temperatures, it's suitable for hot water services in domestic, commercial and industrial environments. It's certified for use with gas and is also safe for use with pipes containing drinking water.
Features and Benefits
• Threaded attachment type
• Brass ball material
• Brass body material
• Connection size of 1/4 in
• Yellow handle colour
• PVC (polyvinyl chloride) coated steel handle material
• Lever handle type
• Maximum working pressure of 40 bar
• Safe for use with gas
• Threaded connection of 1/4 in BSPP (British Standard Parallel Pipe)
• Two-way
Related links
- RS PRO Brass Full Bore Ball Valve BSPP 1 1/4in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1/4in, 40 → 30bar Operating Pressure
- RS PRO Brass 2 Way Threaded 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 3/4in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1/2in, 40 → 30bar Operating Pressure
- RS PRO Brass 2 Way Threaded 40 → 30bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 1/4in, 30bar Operating Pressure
- Legris Nickel Plated Brass 2 Way Threaded 30bar Operating Pressure
