Legris Sand Blasted Nickel Plated Brass Threaded, BSPP Threaded, Ball Valve, BSPP
- RS Stock No.:
- 756-6888
- Mfr. Part No.:
- 4902 10 13
- Manufacturer:
- Legris
Get a bulk buy discount
Add 5 more to save €29.95
View bulk pricing optionsSubtotal (1 box of 20 units)*
€199.42
(exc. VAT)
€245.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €199.42 | €9.971 | - |
| 5 - 9 | €193.43 | €9.672 | €29.95 |
| 10 + | €187.66 | €9.383 | €117.60 |
*price indicative
- RS Stock No.:
- 756-6888
- Mfr. Part No.:
- 4902 10 13
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Nickel Plated Chromed Brass | |
| Seal Material | Polytetrafluoroethylene | |
| Outlet Port Size | 1/4 in | |
| Body Material | Sand Blasted Nickel Plated Brass | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | BSPP | |
| Outlet Port Gender | Female | |
| Handle Material | Blue Plastic Coated Steel | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CE | |
| Maximum Operating Pressure | 30 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Nickel Plated Chromed Brass | ||
Seal Material Polytetrafluoroethylene | ||
Outlet Port Size 1/4 in | ||
Body Material Sand Blasted Nickel Plated Brass | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Thread Standard BSPP | ||
Outlet Port Gender Female | ||
Handle Material Blue Plastic Coated Steel | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CE | ||
Maximum Operating Pressure 30 bar | ||
- COO (Country of Origin):
- IT
Plastic Coated Steel Handle In-Line Ball Valve
Legris In-line ball valve for opening and closing a fluid system, good pressure and temperature performance, suitable for many industrial applications, when the fluid carried and working temperatures require PTFE seals
Fluids: Compressed air, gas, water, water steam, oil and all fluids suitable with constituent materials
Working temperature: -20 → 130 °C
Retaining nut: Nickel plated brass
Ball seal: PTFE
Stem: Nickel plated brass
Stem seal: PTFE
Related links
- Legris Sand Blasted Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Sand Blasted Nickel Plated Brass Female Right Angle Port Ball Valve, BSPP
- Legris Sand Blasted Nickel Plated BSPP Ball Valve, BSPP
- Legris Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Stainless Steel Threaded Ball Valve, BSPP
- Legris Polymer Threaded Ball Valve, BSPP
- Legris Nickel Plated Brass Threaded Threaded G
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
