Keysight Technologies N Series N2790A Oscilloscope Probe, Differential Type, 100 MHz, 500:1, 50:1, BNC Connector
- RS Stock No.:
- 733-6141
- Distrelec Article No.:
- 110-42-473
- Mfr. Part No.:
- N2790A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,404.00
(exc. VAT)
€2,956.92
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
- Plus 4 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,404.00 |
*price indicative
- RS Stock No.:
- 733-6141
- Distrelec Article No.:
- 110-42-473
- Mfr. Part No.:
- N2790A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential | |
| Attenuation | 500:1, 50:1 | |
| Bandwidth | 100MHz | |
| Maximum Common Mode Input Voltage | 1.4kV | |
| Connector Type | BNC | |
| Model Number | N2790A | |
| Number of Probes | 8 | |
| Series | N | |
| Standards/Approvals | CE, IEC 61010031 | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential | ||
Attenuation 500:1, 50:1 | ||
Bandwidth 100MHz | ||
Maximum Common Mode Input Voltage 1.4kV | ||
Connector Type BNC | ||
Model Number N2790A | ||
Number of Probes 8 | ||
Series N | ||
Standards/Approvals CE, IEC 61010031 | ||
Rise Time 3.5ns | ||
Keysight Technologies Oscilloscope Probe, 100MHz Bandwidth, AutoProbe Interface - N Series - N2790A
Keen to boost the measuring range of your oscilloscope? Broaden your reach with this probe from Keysight Technologies. When linked to a compatible instrument, it'll multiply the voltage range you can measure, so you can accurately take differential voltage measurements up to 1.4kV and common-mode voltage measurements up to 1kV. For increased flexibility, you can fine-tune your process by choosing between the two attenuation ratios of 50:1 and 500:1.
Features & Benefits
• Compatible with Agilent's AutoProbe interface, which powers the probe using the oscilloscope to eliminate the need for batteries or a mains connection
• Rise time of 3.5ns for rapid signal processing
• Overvoltage indicator for protection from unplanned voltage surges
Applications
• Repair and maintenance
• Manufacturing industry
• Automotive engineering
Which oscilloscopes is this probe compatible with?
This probe is compatible with oscilloscopes in the InfiniiVision 3000 X, 4000 X, 5000, 6000 and 7000 series, as well as many Infiniium oscilloscopes, so it's a versatile piece of kit.
What's the bandwidth of this component?
This component has a bandwidth of 100MHz for use in demanding tasks.
Note
Manufacturers Warranty
Related links
- Keysight Technologies N Series N2791A Oscilloscope Probe 25MHz 1:100, BNC Connector
- CALTEST Oscilloscope Probe 60 MHz BNC Connector
- Tektronix THD Series THDP0100 Oscilloscope Probe 100 MHz, BNC Connector
- Pico Technology TA Series TA043 Oscilloscope Probe 100 MHz, BNC Connector
- Teledyne LeCroy T3HVD7000-100 Oscilloscope Probe 100 MHz BNC Connector
- GW Instek GDP Series GDP-100 Oscilloscope Probe 100 MHz BNC Connector
- Tektronix P6251 Oscilloscope Probe 1 GHz BNC Connector
- Tektronix P6248 Oscilloscope Probe 1.5 GHz BNC Connector
