Keysight Technologies N2893A Oscilloscope Probe, Current Type, 100 MHz

Subtotal (1 unit)*

€6,341.00

(exc. VAT)

€7,799.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€6,341.00

*price indicative

RS Stock No.:
733-6154
Distrelec Article No.:
110-42-486
Mfr. Part No.:
N2893A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Probe

Probe Type

Current

Bandwidth

100MHz

Model Number

N2893A

Safety Category Level

CAT I

Safety Category Voltage

300V

Standards/Approvals

No

Rise Time

7ns

Keysight Technologies Current Clamp, 15A Current Rating, AC/DC Probe Type - N2800Series - N2893A


Ensure your equipment measures up to electrical testing tasks with this current clamp and probe from Keysight Technologies. It's designed to allow you to take a measurement from an electrical conductor without disconnecting or rerouting it, saving time and effort. The clamp is designed for use with oscilloscopes in the InfiniiVision 3000 X, 4000 X, 5000, 6000 and 7000 series for broad compatibility. As it takes its power directly from the unit, there's no need to find an additional power supply. A wide bandwidth of 100MHz means it's a versatile testing companion that helps you to carry out a broad range of diagnostics.

Features & Benefits


• Current rating of 15A for use in medium-duty applications

• Auto-demagnetisation and calibration to prevent the negative effects of residual magnetism

• Low insertion loss ensures the signal is properly received

Applications


• Industrial equipment testing

• Automation diagnostics

• Consumer electronics troubleshooting

How quickly does this current clamp react?


This current clamp has a quick rise time of 7ns or less, so you can trust it to give you quick results.

Note

Manufacturer’s Warranty

Related links