3M 6-Way IDC Connector Socket for Cable Mount, 2-Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
734-8895
Mfr. Part No.:
158106-1100
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

6

Number of Rows

2

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

158

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Housing Material

Glass Fibre Reinforced PET

Contact Material

Copper

Related links