Bosch GOP 10,8V-LI Cordless Multi Cutter, Euro Plug
- RS Stock No.:
- 735-8738
- Mfr. Part No.:
- GOP 10,8 V-LI L-Boxx
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 735-8738
- Mfr. Part No.:
- GOP 10,8 V-LI L-Boxx
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Multitool Type | Multi Cutter | |
| Corded/Cordless | Cordless | |
| Plug Type | Type C - EuroPlug | |
| Length | 280mm | |
| Model Number | GOP 10,8V-LI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Multitool Type Multi Cutter | ||
Corded/Cordless Cordless | ||
Plug Type Type C - EuroPlug | ||
Length 280mm | ||
Model Number GOP 10,8V-LI | ||
Related links
- Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Cordless
- Bosch GOP 18V-28 Cordless Multi Cutter
- Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Type C - EU
- Milwaukee M12 FMT-0 M12 FMT-0 Cordless Multi-Cutter, Euro
- Bosch GOP 55-36 Corded GOP 55-36 Multi-Cutter, Type C - EU
- Bosch GOP 30-28 Corded Multi Cutter, UK Plug
- DeWALT DCS355N 18V XR Li-Ion DCS3 Cordless Multi-Cutter
- Bosch 06018G2000 Cordless Multi-Cutter
