Bosch GOP 30-28 Corded Multi Cutter, UK Plug
- RS Stock No.:
- 113-8643
- Mfr. Part No.:
- 0601237071
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€456.88
(exc. VAT)
€561.96
(inc. VAT)
- RS Stock No.:
- 113-8643
- Mfr. Part No.:
- 0601237071
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Multitool Type | Multi Cutter | |
| Plug Type | Type G - British 3-pin | |
| Corded/Cordless | Corded | |
| Model Number | GOP 30-28 | |
| Voltage Rating | 230V | |
| Wattage | 300W | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Multitool Type Multi Cutter | ||
Plug Type Type G - British 3-pin | ||
Corded/Cordless Corded | ||
Model Number GOP 30-28 | ||
Voltage Rating 230V | ||
Wattage 300W | ||
- COO (Country of Origin):
- MY
Related links
- Bosch GOP 40-30 Corded GOP 40-30 Multi-Cutter, Type G - British 3-Pin
- Bosch GOP 55-36 Corded GOP 55-36 Multi-Cutter, Type C - EU
- Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Cordless
- Bosch GOP 18V-28 Cordless Multi Cutter
- Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Type C - EU
- Dremel 4250-3/45 Corded Dremel 4250 Multi-Cutter, UK
- Bosch PRO GOP 12V-28 Cordless Multi-Cutter
- FEIN MM 500 Plus Corded Multi-Cutter

