3M White Coverall, 100 to 108 cm, L

Subtotal (1 unit)*

€5.60

(exc. VAT)

€6.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 628 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.60

*price indicative

RS Stock No.:
736-9769
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Size

L

Product Type

Disposable Overall

Material Properties

Splash Resistant, Particle Resistant

Colour

White

Style

Coverall

Gender

Unisex

Length

181cm

Chest Size

100 to 108 cm

Material

Polypropylene

Hooded

Yes

Series

4500

RoHS Status: Exempt

3M Disposable Overalls, Polypropylene Material, 100 to 108cm Chest Size - 4500 L


Need a general-purpose protective suit for light-duty jobs? These disposable overalls from 3M have you covered. Thanks to the waterproof polypropylene material, they're a reliable choice around non-hazardous liquids and dust. A storm flap across the zipper creates a leak-resistant double seal to keep you safe and dry. For reliable comfort, the breathable fabric helps you stay cool in hot environments.

Features & Benefits


• Elasticated hood, cuffs and ankles stop contaminants from getting in

• Lightweight 45gsm fabric gives you freedom of movement

• Comes sealed in plastic packaging that keeps it clean and hygienic

Applications


• Warehouse cleaning

• Janitorial tasks

• Machine maintenance

Does this product come in any other sizes?


Yes – these overalls are size large, but you can also choose from medium (910-6942) and extra large (736-9763) to ensure a comfortable fit.

3M Protective Coverall 4500


The 3M™ 4500 is a general purpose, lightweight designed for protection against dusts and non-hazardous liquids. The coveralls are made of a breathable Polypropylene allowing the user to be cool in warm environments. The 4500 has the CE Simple certification for protection against non-hazardous particles and liquids.

Design


The coverall is made of a breathable lightweight Polypropylene that has a single zipper up the front and elasticated openings. Elasticated openings around the waist, ankles and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.

Protection


The coverall helps protect against non-hazardous dusts and liquid splashes. The 4500 provides basic protection against dirt, dust and non-hazardous liquids to a CE Cat I Simple certification.

Features and Benefits


• Protective coverall helps protect against non-hazardous dusts and light liquid splashes

• Lightweight breathable material

• Storm flap creates a double seal for extra protection

• Elasticated openings to prevent contamination

• CE Cat I Simple Certified

Typical Applications


• Light Duty Cleaning

• Warehouse Maintenance

• Janitorial

Size Alternatives


736-9741 – Medium - Blue

736-9757 – XXL - Blue

736-9766 – M - White

736-9769 - Large – White

736-9772 – XXL - White

Why choose 3M?


3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Limited Life Workwear: 3M


Standards

CE Approved under PPE Directive {(89/686/ECC)

Related links