Weller Soldering Station, 230 V
- RS Stock No.:
- 738-8625
- Mfr. Part No.:
- T0053417399N
- Manufacturer:
- Weller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€793.02
(exc. VAT)
€975.41
(inc. VAT)
- RS Stock No.:
- 738-8625
- Mfr. Part No.:
- T0053417399N
- Manufacturer:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Station | |
| Tasks Supported | Desoldering/Soldering | |
| Plug Type | Type F - Schuko, Type G - British 3-Pin | |
| Input Voltage | 230 V | |
| Soldering Tip Temperature | 550°C | |
| Number of Outputs | 1 | |
| Display Type | LED | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Station | ||
Tasks Supported Desoldering/Soldering | ||
Plug Type Type F - Schuko, Type G - British 3-Pin | ||
Input Voltage 230 V | ||
Soldering Tip Temperature 550°C | ||
Number of Outputs 1 | ||
Display Type LED | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- MX
Weller WX 1 Soldering Station
Introducing the WX 1 from Weller, this digitally controlled soldering station uses a touch screen LCD display with a central turn and click wheel to confirm selections. four push buttons to provide easy temperature control for your soldering application. The WX 1 station supports one tool up to 200W, with an additional port for USB to datalog and parameter configurations. An integrated sensor ensures that WX tools are motion-activated, allowing them to only consume power when in use.
The power unit features push buttons to precisely control the temperature to suit the application, with an easy to read large LCD touchscreen. The temperature range is from 100°C to 550°C (212°F to 1022°F), offering a great deal of flexibility for various soldering applications. This then means the heat up and recovery times are provided quicker, allowing the job to be quicker more efficient. The Weller WX 1 soldering station is ESD protected and offers a temperature accuracy of ±9°C. WX soldering irons heat up incredibly quickly and can be used immediately. There is a 3.5mm jack plug and socket on the back of the soldering unit for equipotential bonding. Equipotential bonding enables you to be ESD safe by joining metalwork that may be earthed, to avoid any potential malfunctions from ESD.
Features and Benefits
Typical Applications
Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:
FAQ's
Does it display in Centigrade or Fahrenheit?
This solder station only shows Centigrade (°C). The temperature range is from 100°C to 550°C (212°F to 1022°F).
What plug does the Weller WX 1 use?
This soldering station has both UK and EU plug adapters.
Soldering - Weller
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Related links
- Weller WT 1011H Soldering Station 150 W, 230 V
- Weller WT2022M Soldering Station 150 W, 230 V
- Ersa Digital Soldering Station, 230 V
- RND Analogue Soldering Station, 230 V
- Hakko Digital Soldering Station, 230 V ac
- Weller WT1012M Soldering Station 95 W, 230 V
- Weller WT 1014 Soldering Station 95 W, 230 V
- Weller WT 2020M Soldering Station 150 W 2 Outputs