Hakko Fx-888D Digital Soldering Station 65 W, 230V ac
- RS Stock No.:
- 237-7041
- Mfr. Part No.:
- FX888D-17BY
- Manufacturer:
- Hakko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-7041
- Mfr. Part No.:
- FX888D-17BY
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | Fx-888D | |
| Display Type | Digital | |
| Product Type | Soldering Station | |
| Power Rating | 65 W | |
| Input Voltage | 230 V ac | |
| Plug Type | UK | |
| Soldering Tip Temperature | 480 °C | |
| Tasks Supported | Soldering | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number Fx-888D | ||
Display Type Digital | ||
Product Type Soldering Station | ||
Power Rating 65 W | ||
Input Voltage 230 V ac | ||
Plug Type UK | ||
Soldering Tip Temperature 480 °C | ||
Tasks Supported Soldering | ||
- COO (Country of Origin):
- JP
The Hakko digital soldering station and includes several new features. User selectable preset temperatures and digital calibration simplify user setup and operation, and the new password protection and low temperature alarm provides process control and helps protect against cold solder joints. Includes Soldering Iron and standard soldering tip, as well as a soldering iron stand and cleaning wire. Great starter kit for hobbyists or professionals with limited bench space. Variety of other tools available including ot smd tweezers, one handed soldering iron with solder feed and a high powered Soldering Iron.
Compact digital soldering station
Adjustable temperature control
Temperature range 50 to 480 degree Celsius or 120 to 899 degree fahrenheit
Digital display
Maintains idle temperature
Ceramic heating element and sensor ensures rapid heat up temperature and fast thermal recovery
Password protected temperature setting functionality
Preset mode allows you to store up to five preset temperatures
Slender, lightweight ergonomic iron handles
Compact design takes up less bench space
Wide selection of tips available for soldering smd and through hole applications
Use with hakko t18 series tips
Related links
- Hakko FX-888DX T18 Digital Soldering Station 65 W, 26V
- RS PRO Soldering Station 65 W, 230V
- RS PRO Analogue Soldering Station 65 W, 230V
- Hakko FX-951 Digital Soldering Station 70 W, 230V ac
- Hakko FX-971 Digital Soldering Station 95 W
- Ersa RDS80 Digital Soldering Station 80 W, 230V
- Hakko FX-972 FX972 Soldering Station 95 W
- RS PRO Dual Channel Digital Soldering Station 200 W 2 Outputs
