TE Connectivity, AMPLIMITE .050 III 68 Way Female Right Angle Cable SCSI Connector 1.27 mm Pitch, Quick Latch, Crimp

Bulk discount available

Subtotal (1 unit)*

€22.26

(exc. VAT)

€27.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 27 April 2026
  • Plus 25 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€22.26
25 - 74€19.80
75 - 199€18.34
200 - 399€17.36
400 +€15.91

*price indicative

Packaging Options:
RS Stock No.:
739-0779
Mfr. Part No.:
5749699-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

SCSI Connector

Number of Contacts

68

Orientation

Right Angle

Current

1A

Mount Type

Cable

Connector Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Housing Material

Thermoplastic

Pitch

1.27mm

Voltage

30V ac

Termination Type

Crimp

Latch Type

Quick Latch

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Series

AMPLIMITE .050 III

Standards/Approvals

No

AMPLIMITE D-Sub Connector,.050 Series III, IDC,Shielded Cable Receptacle


AMPLIMITE .050 series III IDC, d-sub shielded cable receptacle connectors with standard termination covers and a 1.27mm centreline. These .050 series III IDC d-sub cable receptacle connectors have black 94V-0 thermoplastic housings, tin nickel alloy plated steel shells and EMI/RFI shielding. The contacts for these .050 series III IDC d-sub cable connectors are phosphor bronze with duplex 0.00076 gold plating.

Stock number 739-0776 has an assembled cover.

Stock number 739-0779 has an unassembled cover.

For suitable backshell kits see stock number 739-0726 and 718-1336

TE Connectivity AMPLIMITE D-Subminiature Connectors


Standards

SCSI-2, SCSI-3, EIA RS-232, ISO-11569 (26 position cable assembly with spring latches), IPI-2, HIPPI and IEE 802.3 MII sta

Related links