TE Connectivity, AMPLIMITE .050 III Female 68 Pin Straight Panel Mount SCSI Connector 1.27mm Pitch, IDC, No Latch
- RS Stock No.:
- 822-4790
- Mfr. Part No.:
- 749877-7
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 30-08-2024, delivery within 2 working days
Added
Price Each
€22.05
(exc. VAT)
€27.12
(inc. VAT)
Units | Per unit |
1 - 49 | €22.05 |
50 - 99 | €20.95 |
100 - 249 | €19.91 |
250 - 499 | €18.91 |
500 + | €17.99 |
- RS Stock No.:
- 822-4790
- Mfr. Part No.:
- 749877-7
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
AMPLIMITE .050 Series III Panel Mount IDC Ribbon Cable Receptacle
AMPLIMITE .050 Series III panel mount IDC ribbon cable mount receptacle connector with a 1.27mm centreline with 4-40 threaded mounting holes. This AMPLIMITE .050 Series III IDC receptacle connector has a tin plated steel shell, gold plated contacts and is suitable for use with ribbon cable and round jacketed cable.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 68 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Housing Material | Thermoplastic |
Pitch | 1.27mm |
Latch Type | No Latch |
Termination Method | IDC |
Series | AMPLIMITE .050 III |
Length | 63.88mm |
Depth | 15.04mm |
Width | 10.31mm |