Knightsbridge LED250 Power Supply LED Cable for LED Strip Light, 250 mm
- RS Stock No.:
- 739-3526
- Mfr. Part No.:
- LED250
- Manufacturer:
- Knightsbridge
Image representative of range
Subtotal (1 unit)*
€1.58
(exc. VAT)
€1.94
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.58 |
*price indicative
- RS Stock No.:
- 739-3526
- Mfr. Part No.:
- LED250
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | LED Cable | |
| For Use With | LED Strip Light | |
| Cable Function | Power Supply | |
| Cable Length | 250mm | |
| Connector Angle A | Right Angle | |
| Connector Gender A | Male | |
| Connector Angle B | Right Angle | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Series | LED | |
| Sheath Colour | Black | |
| Cable Type | Power Supply | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type LED Cable | ||
For Use With LED Strip Light | ||
Cable Function Power Supply | ||
Cable Length 250mm | ||
Connector Angle A Right Angle | ||
Connector Gender A Male | ||
Connector Angle B Right Angle | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Series LED | ||
Sheath Colour Black | ||
Cable Type Power Supply | ||
Ultra Thin Linear LED Lighting
These compact linear LED lighting strips have a flat slimline cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (two metal mounting clips and screws included). These LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.
LED strips can be linked (up to 36W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). A right angled connector is available as an extra (see RS 719-3156). Power supply is required, a 36W 24V switching power adapter is available (see RS 739-3510).
To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm
Also these LED strips are dimmable when used with dimmer (see RS 719-3168). This dimmer also has a memory function. To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).
Supplied with
2 metal mounting clips, screws, one connector cable and one linear connector
Related links
- Knightsbridge LED100 Power Supply LED Cable for LED Strip Light, 100 mm
- Knightsbridge LED2500 Power Supply LED Cable for LED Strip Light, 2.5m
- Knightsbridge LED1000 Power Supply LED Cable for LED Strip Light, 1 m
- PowerLED PS1 Power Supply LED Cable for LED Light Bars, 500 mm
- PowerLED DM-2510 Power Supply LED Cable for RGBD Digital LED Strip, 200 mm
- PowerLED MC-5500 Power Supply LED Cable for RGBD Digital LED Strip, 200 mm
- PowerLED RGBD-POW-CAB Power Supply LED Cable for RGBD Digital LED Strip, 207 mm
- Intelligent LED Solutions CAB-ILS-GD06-Input Power Supply LED Cable for ILS Dragon6 Strip 300 mm
