Weidmuller 3.81mm Pitch 3 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 739-3762
- Mfr. Part No.:
- 1793140000
- Manufacturer:
- Weidmüller
75 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€0.484
(exc. VAT)
€0.595
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 + | €0.484 | €2.42 |
*price indicative
- RS Stock No.:
- 739-3762
- Mfr. Part No.:
- 1793140000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SC Headers - 90° 3.2mm Pin Length
These Weidmuller SC series of 90°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | OMNIMATE SC |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Contact Material | Copper Alloy |